Vishay594D686X0010C2TCapacitor Tantalum Solid

Cap Tant Solid 68uF 10V C CASE 20% (7.1 X 3.2 X 2.5mm) Pad SMD 0.1 Ohm 125°C T/R

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 594D686X0010C2T solid tantalum capacitor from Vishay. It can withstand a voltage of 10 VDC. Its leakage current is 6.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 20%. Its capacitance value is 68uF.

Import TariffMay apply to this part

6 parts: Ships tomorrow

    Total$1.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Israel
         
      • Price: $1.0858
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Israel
      • In Stock: 6 parts
      • Price: $1.0858

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.