Vishay594D477X06R3D2TCapacitor Tantalum Solid
Cap Tant Solid 470uF 6.3V D CASE 20% (7.5 X 4.3 X 2.8mm) Pad SMD 0.06 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.06 | |
| Low | |
| 1.58 | |
| 29.6 | |
| Polar | |
| 8 | |
| No | |
| No | |
| D | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.5 X 4.3 X 2.8 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5(Max) | |
| 4.3 | |
| 2.8 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 594D477X06R3D2T solid tantalum capacitor from Vishay. It can withstand a voltage of 6.3 VDC. Its leakage current is 29.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470uF. This product is 7.5(Max) mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

