Vishay594D337X06R3C2TCapacitor Tantalum Solid
Cap Tant Solid 330uF 6.3V C CASE 20% (7.1 X 3.2 X 2.5mm) Pad SMD 0.08 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| 0.08 | |
| Low | |
| 1.17 | |
| 20.8 | |
| Polar | |
| 8 | |
| No | |
| No | |
| C | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.1 X 3.2 X 2.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1(Max) | |
| 3.2 | |
| 2.5 |
Looking for high capacitance with a low footprint design? This 594D337X06R3C2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 6.3 VDC. Its leakage current is 20.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

