50-75% Off
Amphenol Communications Solutions59453-041110EDHLFConnector FFC-FPC
0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 4 Positions, Bottom Contact, 0.50mm (0.020in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.4/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -40 | |
| 85 | |
| 10 | |
| Tape and Reel | |
| 3.5 | |
| 4 | |
| 0.9 | |
| Surface Mount |
FCI's ffc/fpc connector 59453-041110EDHLF flexible flat cable is a great option to consider when working with tightly constrained electronics projects. This is a 1-row connector. It has a right angle body orientation. Its pitch is 0.5 mm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. 59453-041110EDHLF is housed in black thermoplastic. It uses the solder termination method. This product is 3.5 mm long, 0.9 mm tall and 4 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

