Dialight594-2804-007F | 594 Series Prism® Circuit Board IndicatorsLEDs

594 Series Prism® Surface Mount LED, 1.6mm Round Lens, 20mA and 2mA

Dialight 594 Prism® LED Circuit Board Indicators are single-level, right-angle indicators with a small board footprint. These LED indicators feature a diffused, 1.6mm lens for better visibility and are designed to withstand 260°C peak reflow temperature. The dominant wavelength of these Prism® LED indicators ranges from 525nm to 630nm with a luminous intensity range from 2mcd to 312mcd. Their proprietary single-level design are ideal for applications such as board-edge mounting in network interface cards, networking hardware, wireless components, testing- and measuring equipment.

The 594 Prism LED indicators are compatible with automatic placement equipment. Available in standard 20mA forward current (IF) version in red, orange, yellow, yellow-green, and green colors. These LEDs also offer a low-power 2mA forward current (IF) version in white, red, yellow, orange, and ice blue colors. The 594 Prism LED indicators come in 4.5mm x 3.3mm x 4.2mm dimensions. Great Things Come in Small Packages.

Download Customer Drawing




1,600 parts: Ships in 4 days

    Total$308.00Price for 400

    • (400)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,600 parts
      • Price: $0.77

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.