Dialight594-2401-013F | 594 Series Prism® Circuit Board IndicatorsLEDs
594 Series Prism® Surface Mount LED, 1.6mm Round Lens, 20mA and 2mA
Dialight 594 Prism® LED Circuit Board Indicators are single-level, right-angle indicators with a small board footprint. These LED indicators feature a diffused, 1.6mm lens for better visibility and are designed to withstand 260°C peak reflow temperature. The dominant wavelength of these Prism® LED indicators ranges from 525nm to 630nm with a luminous intensity range from 2mcd to 312mcd. Their proprietary single-level design are ideal for applications such as board-edge mounting in network interface cards, networking hardware, wireless components, testing- and measuring equipment.
The 594 Prism LED indicators are compatible with automatic placement equipment. Available in standard 20mA forward current (IF) version in red, orange, yellow, yellow-green, and green colors. These LEDs also offer a low-power 2mA forward current (IF) version in white, red, yellow, orange, and ice blue colors. The 594 Prism LED indicators come in 4.5mm x 3.3mm x 4.2mm dimensions. Great Things Come in Small Packages.

| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Top Mount | |
| 48mcd | |
| 590 | |
| 120 | |
| 20 | |
| 20 | |
| 2.4 | |
| 5 | |
| 48 | |
| -40 | |
| 85 | |
| No | |
| Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.3 |
| Package Length | 7.12 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

