Vishay593D336X0020D2TE3Capacitor Tantalum Solid
Cap Tant Solid 33uF 20V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 20% | |
| 20VDC | |
| 0.2 | |
| Low | |
| 0.87 | |
| 6.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

