Vishay593D226X96R3A2TE3Capacitor Tantalum Solid
Cap Tant Solid 22uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 6.3VDC | |
| 2 | |
| Low | |
| 0.19 | |
| 1.3 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

