25-50% Off
Pomona Electronics5934-2
Conn Banana Plug M 1 POS ST Cable Mount 1 Port Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 25 | |
| Cable Mount | |
| 18-22 | |
| Package | |
| 10.92 | |
| 43.94 |
The banana plug 5934-2 test terminal block from Pomona is the quickest way to make sure all of your components are connected correctly. This M connector's a single contact that is made out of beryllium copper and plated with nickel. It has a male type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 25 A. 5934-2 is housed in red nylon. This product is 43.94 mm long with a diameter of 10.92 mm. Its wire is 18-22 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
