| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| Banana Jack | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 25 | |
| Panel Mount | |
| 14.48 | |
| 26.42 |
The banana jack 5931-6 test terminal block from Pomona is perfect to test any uncommon connections your application might have. This F connector's a single contact that is made out of brass and plated with gold. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 25 A. This product is 26.42 mm long with a diameter of 14.48 mm. 5931-6 is housed in blue nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

