| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Standard LED | |
| Red | |
| 2 | |
| Circular | |
| Right Angle | |
| 5mcd | |
| 628 | |
| 40 | |
| 30 | |
| 10 | |
| 2.6 | |
| 5(Min) | |
| 2 | |
| 100 | |
| -55 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 10.92 mm |
| Package Width | 4.32 mm |
| Package Length | 16.89 mm |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
