| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Chip LED | |
| Green/Yellow | |
| 2 | |
| Circular | |
| Right Angle | |
| 18mcd|50mcd | |
| 570/587 | |
| 572/586 | |
| 30 | |
| 2.4 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 10.29 |
| Package Width | 4.57(Max) |
| Package Length | 16.89 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
