Littelfuse59170-1-T-00-DSwitch Reed
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 1ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 0.8 | |
| 10 | |
| 15 to 20 | |
| 250VDC | |
| 1 | |
| 0.5 | |
| 10000 | |
| 100 | |
| Surface Mount | |
| Gull Wing | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16.25 |
Need some fast switching? Have a magnetic field? Implement this 59170-1-T-00-D reed switch manufactured from Littelfuse. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -40 °C to 125 °C. The 59170-1-T-00-D reed switch has a gull wing termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 16.25 mm long. The maximum DC voltage rating is 200 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
