Littelfuse59170-1-S-00-DSwitch Reed
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 1ms 120mOhm
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 0.8 | |
| 10 | |
| 10 to 15 | |
| 250VDC | |
| 1 | |
| 0.5 | |
| 1000000 | |
| 120 | |
| Surface Mount | |
| Gull Wing | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16.25 |
Never worry about current dissipation on a switch with this 59170-1-S-00-D reed switch from Littelfuse. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -40 °C to 125 °C. The 59170-1-S-00-D reed switch has a gull wing termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum DC voltage rating is 200 VDC. This product is 16.25 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
