Littelfuse59165-1-S-00-DSwitch Reed
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 1ms 200mOhm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 0.8 | |
| 10 | |
| 10 to 15 | |
| 250VDC | |
| 1 | |
| 1 | |
| 10000 | |
| 200 | |
| Surface Mount | |
| Gull Wing | |
| Hermetic | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 20.2 |
The 59165-1-S-00-D proximity sensor from Littelfuse is an ideal component to implement in the design of motion detection or home security systems. This part has a temperature range of -40 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
