Littelfuse59150-010Proximity Sensors
Proximity Sensor Reed NO 5.71mm 200VDC 2-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NO | |
| 5.71 | |
| 2 to 7 | |
| 200(Max) | |
| 200 | |
| -40 | |
| 105 | |
| Rectangular | |
| Cable | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 28.57 mm |
| Package Width | 28.57 mm |
| Package Length | 19.05 mm |
| PCB changed | 2 |
| 2 |
Designed to be implemented within motion detection circuits, the Littelfuse 59150-010 proximity sensor is a low-cost component that won't disappoint. This part has a temperature range of -40 °C to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

