Littelfuse59145-030Proximity Sensors
Proximity Sensor Reed NO/NC 5.71mm 175VDC 2-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NO/NC | |
| 5.71 | |
| 2 to 7 | |
| 175(Max) | |
| 175 | |
| -40 | |
| 105 | |
| Rectangular | |
| Leadwire | |
| Mounting | Screw |
| PCB changed | 2 |
| 2 |
Home security systems and motion detection circuits would be incomplete without the use of Littelfuse's 59145-030 proximity sensor. This part has a temperature range of -40 °C to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
