| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NO | |
| 11.3 | |
| 7 to 15 | |
| 140(Max) | |
| 200(Max) | |
| 200 | |
| -40 | |
| 105 | |
| Rectangular | |
| Connector | |
| Mounting | Screw |
| Package Height | 6.6 |
| Package Width | 19.05 |
| Package Length | 40.17 |
| PCB changed | 2 |
| 2 |
Home security systems and motion detection circuits would be incomplete without the use of Littelfuse's 59105-1-T-00-0 proximity sensor. This part has a temperature range of -40 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
