| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Orange | |
| 1 | |
| GaP/GaAsP | |
| Circular | |
| Right Angle | |
| 8.5mcd|5.5mcd | |
| 570/606 | |
| 10 | |
| 2(Typ) | |
| No | |
| Green/Orange | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.03 |
| Package Width | 4.32 |
| Package Length | 8.76 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

