| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| GaAlAs | |
| Circular | |
| Right Angle | |
| 34mcd | |
| 640 | |
| 655 | |
| 40 | |
| 30 | |
| 2.5 | |
| 12(Max) | |
| -40 | |
| 85 | |
| No | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.03 mm |
| Package Width | 4.32 mm |
| Package Length | 8.76 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
