| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NO | |
| 3.81 | |
| 2 to 7 | |
| -20 | |
| 105 | |
| Barrel | |
| Leadwire | |
| Bulk | |
| Mounting | Panel |
| Package Length | 38.1 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Cable |
The 59070-020 proximity sensor, developed by Littelfuse, is the perfect component to implement within motion detection and home security projects. This part has a temperature range of -20 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
