| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NO | |
| 3.81 | |
| 2 to 7 | |
| -40 | |
| 105 | |
| Barrel | |
| Leadwire | |
| Bulk | |
| Mounting | Panel |
| Package Length | 38.1 |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Cable |
Home security systems and motion detection circuits would be incomplete without the use of Littelfuse's 59070-010 proximity sensor. This part has a temperature range of -40 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
