| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NO | |
| 6.6 | |
| 2 to 7 | |
| 140(Max) | |
| 200(Max) | |
| 200 | |
| -40 | |
| 105 | |
| Barrel | |
| Cable | |
| Bulk | |
| Mounting | Panel |
| Package Length | 38.1 |
| PCB changed | 2 |
| 2 |
The 59065-1-T-02-A proximity sensor, developed by Littelfuse, is the perfect component to implement within motion detection and home security projects. This part has a temperature range of -40 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
