Littelfuse59060-4-S-02-AProximity Sensors
Proximity Sensor Reed NC 1.2cm 175VDC 120VAC 2-Pin Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NC | |
| 12 | |
| 7 to 15 | |
| 120(Max) | |
| 175(Max) | |
| 175 | |
| -40 | |
| 105 | |
| Stainless Steel | |
| Barrel | |
| Cable | |
| Bulk | |
| Mounting | Panel |
| Package Length | 36 |
| PCB changed | 2 |
| 2 |
Designed to be implemented within motion detection circuits, the Littelfuse 59060-4-S-02-A proximity sensor is a low-cost component that won't disappoint. This device has a maximum of 175 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

