Bourns5900-472-RCInductor Leaded
High Current Choke Unshielded Bobbin Core 4700uH 10% 1KHz Ferrite 0.34A 3.7Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 4700u | |
| 10% | |
| 1K | |
| 0.34 | |
| 0.38 | |
| 3.7 | |
| 0.4M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 11.51 | |
| 22.86 |
This high current rf choke 5900-472-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 22.86 mm long with a diameter of 11.51 mm. This leaded inductor has a maximum DC current of 400m A with a maximum resistance of 3.19 Ohm. Its test frequency is 1K Hz. It has an inductance of 4.7m H. It has a tolerance of 10%. This device is made with bobbin core technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

