Bourns5900-330-RCInductor Leaded
High Current Choke Unshielded Bobbin Core 33uH 10% 1KHz Ferrite 3.4A 0.037Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 10% | |
| 1K | |
| 3.4 | |
| 4.6 | |
| 0.037 | |
| 9.5M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 11.51 | |
| 22.86 |
This high current rf choke 5900-330-RC leaded inductor from Bourns is available for both power applications and RF applications. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. It has an inductance of 33u H. This device is made with bobbin core technology. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 32m Ohm. This product is 22.86 mm long with a diameter of 11.51 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

