Bourns5900-102-RCInductor Leaded
High Current Choke Unshielded Bobbin Core 1000uH 10% 1KHz Ferrite 0.71A 0.83Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 1000u | |
| 10% | |
| 1K | |
| 0.71 | |
| 0.83 | |
| 0.83 | |
| 0.8M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 11.51 | |
| 22.86 |
Use this high current rf choke 5900-102-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 1m H. This device is made with bobbin core technology. It has a tolerance of 10%. This product is 22.86 mm long with a diameter of 11.51 mm. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 800m A with a maximum resistance of 844m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

