Cinch Connectivity Solutions5810148005Connector Rectangular
Conn Rectangular PIN 48 POS 3.96mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 48 | |
| 3 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| PIN | |
| 5000 | |
| 10 | |
| -40 | |
| 85 | |
| Box | |
| 144.8 | |
| 47 | |
| Through Hole | |
| Tin Over Nickel | |
| Brass |
This 5810148005 USB connector from Cinch Connectors will keep your versatile electrical connections strong and reliable. Its pitch is 3.96 mm. It has a right angle body orientation. This HDR connector's 48 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. This is a 3-row connector. 5810148005 is housed in polymer. This product is 47 mm tall. This harting connector has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

