Cinch Connectivity Solutions5810130029Connector Rectangular
Conn Rectangular SKT 30 POS Crimp ST Cable Mount
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 30 | |
| 3 | |
| Crimp | |
| Straight | |
| SKT | |
| 1000 | |
| 10 | |
| IP65/IP66/IP67/IP69K | |
| Cable Mount |
Ensure a strong, reliable connection between two electronic components using Cinch Connectors' harness connector 5810130029 USB connector. It has a straight body orientation. It has a receptacle type gender. This is a 3-row connector. This socket type connector has 30 socket type contacts. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
