Cinch Connectivity Solutions5810130028Connector Rectangular
Conn Rectangular SKT 30 POS Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 30 | |
| 3 | |
| Crimp | |
| Straight | |
| SKT | |
| 1000 | |
| 10 | |
| IP65/IP66/IP67/IP69K | |
| Cable Mount |
This harness connector 5810130028 USB connector from Cinch Connectors will keep your versatile electrical connections strong and reliable. This is a 3-row connector. It has a receptacle type gender. This socket type connector has 30 socket type contacts. It has a straight body orientation. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
