Cinch Connectivity Solutions5810130001Connector Rectangular
Conn Rectangular F 30 POS Solder RA Thru-Hole
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 30 | |
| 3 | |
| Solder | |
| Right Angle | |
| F | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| IP65/IP66/IP67/IP69K | |
| 70 | |
| 40.6 | |
| 37.2 | |
| Through Hole |
This harness connector 5810130001 USB connector from Cinch Connectors will keep your versatile electrical connections strong and reliable. It has a right angle body orientation. It has a receptacle type gender. This female connector has 30 female contacts. This is a 3-row connector. It uses the solder termination method. This product is 70 mm long, 37.2 mm tall and 40.6 mm deep. This harting connector has an operating temperature of -40 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
