Top Searched
Bourns5800-820-RCInductor Leaded
High Current RF Choke Bobbin Core 82uH 10% 1KHz Ferrite 0.9A 0.19Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 82u | |
| 10 | |
| 10% | |
| 1K | |
| 0.9 | |
| 1.3 | |
| 0.19 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 6.99 | |
| 17.78 |
Jump-start your electrical design by including this high current rf choke 5800-820-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with bobbin core technology. It has an inductance of 82u H. It has a tolerance of 10%. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 804m A with a maximum resistance of 152m Ohm. This product is 17.78 mm long with a diameter of 6.99 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

