Amphenol58-533723-10PConnector Circular
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| Conductive Black Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 30.4 | |
| 31.75 | |
| 31.75 |
Look how much better your peripherals will perform when attaching this miniature breakaway 58-533723-10P connector from Amphenol. Its shell size is 12-10. It has a receptacle type gender. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This product is 30.4 mm long, 31.75 mm tall and 31.75 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

