Switchcraft57NC5FXConnector Circular
Conn Circular DIN SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| RCP | |
| Through Hole | |
| Straight | |
| F | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| Tin | |
| Steel | |
| 3 | |
| 34VDC |
The best way to use video and audio in your project is by using the din connector 57NC5FX audio and video connector from Switchcraft. This F connector has 5 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. This product is 15.8 mm tall with a diameter of 15.5 mm. Its 5 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

