Grayhill57MS22-01-2-03NSwitch Rotary
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Flatted Shaft | |
| DP3T | |
| 22.5 | |
| 3 | |
| 2 | |
| 1 | |
| 0.25@30VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 10000 | |
| 0.565 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Shaft/Panel | |
| Shaft/Panel | |
| O-Ring/O-Ring(Silicone Rubber) | |
| Panel Mount | |
| Solder Lug | |
| 0.83 | |
| 26 | |
| Diallyl | |
| Straight | |
| 11.1 | |
| 28.58 | |
| 28.58 | |
| 50 | |
| 30.23 | |
| 30.23 | |
| 45.47 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

