Grayhill57HS22-06-1-12NSwitch Rotary
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP12T | |
| 22.5 | |
| 12 | |
| 1 | |
| 6 | |
| 0.25@30VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 10000 | |
| 0.565 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Fixed | |
| Shaft/Panel | |
| Shaft/Panel | |
| O-Ring/O-Ring(Silicone Rubber) | |
| Panel Mount | |
| Solder Lug | |
| 0.83 | |
| 25 | |
| Diallyl | |
| Straight | |
| 11.1 | |
| 28.58 | |
| 28.58 | |
| 100 | |
| 30.23 | |
| 30.23 | |
| 94.11 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

