Switchcraft57HB3FXConnector Circular
Conn Circular DIN SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| RCP | |
| Panel Mount | |
| Straight | |
| B | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| Tin | |
| Steel |
The din connector 57HB3FX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector has 3 F contacts. It has a straight body orientation. It has a female type gender. This connector has a single port. Its 3 terminals use the solder termination method. This product is 28.78 mm long, 19 mm tall and 20 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

