TE Connectivity5788643-1Connector Memory Card
Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 5788643-1 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Compact Flash Card | |
| HDR | |
| 50 | |
| 2 | |
| 1.27 | |
| Solder | |
| Straight | |
| Tin Over Nickel | |
| 0.5/Contact | |
| 1000 | |
| -20 | |
| 70 | |
| Tube | |
| 44.78 | |
| 5.51 | |
| 14 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

