| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Alligator Clip/Banana Jack | |
| Straight | |
| 1 | |
| 1 | |
| 80 | |
| 41.4 |
Performing testing? Have an abnormal connection which needs to be made? This alligator clip/banana jack 5788-0 test terminal block from Pomona will make it possible to perform testing. It has a straight body orientation. This connector has a single port. This test terminal block has a maximum operating temperature of 80 °C. 5788-0 is housed in black polypropylene. This product is 41.4 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
