TE Connectivity5787617-1Connector USB
Conn USB 2.0 Type A RCP 4/4 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 8 | |
| 4/4 | |
| 2 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 1000 | |
| 10 | |
| 1500 | |
| Copper Alloy | |
| Bright Tin | |
| -55 | |
| 85 | |
| Box | |
| 17 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

