TE Connectivity5787421-1Connector Headers and PCB Receptacles
Conn Battery Connector HDR 5 POS 5mm Solder ST Board Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Battery Connector | |
| HDR | |
| 5 | |
| 5 | |
| Solder | |
| 5 | |
| Straight | |
| 8.8/Contact | |
| 50VDC | |
| 5.5 | |
| -30 | |
| 70 | |
| Tray | |
| 33.5 | |
| 9.8 | |
| 9.95 | |
| Board Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

