10-25% Off
Adafruit IndustriesPanel Temperature Meter | 576
Panel Temperature, 4.5V to 30V DC input, Blue LED display
Monitor temperature easily with the Panel Temperature Meter from Adafruit. Using a waterproof black resistive thermistor bulb, the meter can read -30 to 70 Celsius with 1 Celsius precision (Note: Does NOT read in Fahrenheit). The device is powered by any 4.5-30 VDC source and has a vibrant blue LED display to show the measured temperature, be it ambient or otherwise.
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 9030.33.34.00 | |
| Automotive | No |
| PPAP | No |
| Digital | |
| 4.5VDC | |
| 30VDC | |
| 4 | |
| -30 | |
| 70 | |
| 48x29x21 | |
| LED | |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
