TE Connectivity5749915-2Backshells
Backshell/Cable Clamp 120°/180° 2 Shell Size Polypropylene
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 2 | |
| 120°|180° | |
| Polypropylene | |
| Black | |
| Backshell/Cable Clamp | |
| 28.19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

