TE Connectivity5749621-3Connector SCSI
Conn SCSI PL 28 POS 1.27mm IDT RA Cable Mount 28 Terminal 1 Port Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SCSI | |
| PL | |
| 28 | |
| 28 | |
| 1 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 1000 | |
| 25 | |
| -55 | |
| 105 | |
| 500 | |
| Package | |
| 26.14 | |
| 14.94 | |
| Cable Mount | |
| Gold Over Nickel|Gold Over Palladium Nickel Over Nickel | |
| Phosphor Bronze |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

