Amphenol Communications Solutions57489-1020BLFConnector Interface
Power USB, Input Output Connector, Receptacle, Through Hole, 30u Au Contact, 9 Pins, Shield with Ni Plating, 1.6 mm PCB, Tube packing
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB/Power | |
| RCP/RCP | |
| 4/5 | |
| 9 | |
| 2 | |
| Solder | |
| Right Angle | |
| (1/3)/Contact | |
| 5VDC/24VDC | |
| 30 | |
| 1500 | |
| Tube | |
| 13.7 | |
| 19.5 | |
| 10.7 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Properly implement video to your system by using this usb/power 57489-1020BLF interface connector manufactured from FCI. This RCP/RCP connector's 4 / 5 contacts that are made out of copper alloy and plated with gold over nickel. This connector has 2 ports. It has a right angle body orientation. It has a maximum voltage rating of 5VDC/24 VDC. 57489-1020BLF is housed in thermoplastic. This device has a maximum current rating of (1/3) A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 9 terminals use the solder termination method. This product is 13.7 mm long, 10.7 mm tall and 19.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

