TE Connectivity5747461-2Connector D-Subminiature
Conn D-Sub SKT 25 POS 1.37mm Solder RA Thru-Hole 25 Terminal 1 Port Package
| Compliant | |
| EAR99 Export Control | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| SKT | |
| 6/Contact | |
| 250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| Steel | |
| Tin | |
| 3 | |
| No | |
| Package | |
| 53.03 | |
| 24.68 | |
| 11.48 | |
| Black | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

