Amphenol Communications Solutions57202-G52-22LFConnector Headers and PCB Receptacles
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 44 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3/Contact | |
| 200V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Bag | |
| 44 | |
| 4 | |
| 6.5 | |
| Minitek® | |
| Surface Mount |
Easily mount this unshrouded 57202-G52-22LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 44 contacts that are made out of copper alloy and plated with gold over gxt over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 650 VAC. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 57202-G52-22LF is housed in black thermoplastic. This product is 44 mm long, 6.5 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

