Amphenol Communications Solutions57202-G52-02LFConnector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical

Look no further than the unshrouded 57202-G52-02LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of copper alloy and plated with gold over gxt over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 650 VAC. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 57202-G52-02LF is housed in black thermoplastic. This product is 4 mm long, 6.5 mm tall and 4 mm deep.

Import TariffMay apply to this part

Total In Stock: 17 parts

Regional Inventory: 4

    Total$0.36Price for 1

    4 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 4 parts
      • Price: $0.3555
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      1901+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      France
      • In Stock: 13 parts
      • Price: $0.1494

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.