25-50% Off
Bourns5717-RCInductor Leaded
Inductor High Current Toroid 500uH/275uH 15% 1KHz 4A 0.15Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 500u(OCL)/275u | |
| 15% | |
| 1K | |
| 4 | |
| 0.15 | |
| Through Hole | |
| Radial | |
| 16.51 | |
| 2 | |
| -55 | |
| 105 | |
| 46.02 | |
| 19.05 |
This high current 5717-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 16.51 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 15%. Its test frequency is 1K Hz. This product is 19.05(Typ) mm deep. This device is made with toroid technology. It has an inductance of 500u H. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 150m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

