50-75% Off
Amphenol Communications Solutions57102-G06-22LFConnector Headers and PCB Receptacles
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 650VAC | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 44 | |
| 4 | |
| 5.5 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 57102-G06-22LF header connector from FCI. This HDR connector's 44 contacts that are made out of copper alloy and plated with gold over nickel|gxt over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 650 VAC. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. 57102-G06-22LF is housed in black thermoplastic. It uses the solder termination method. This product is 44 mm long, 5.5 mm tall and 4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

